MAAL-007304-TR3000 | |
---|---|
DigiKey Part Number | 1465-1254-2-ND - Tape & Reel (TR) 1465-1254-1-ND - Cut Tape (CT) 1465-1254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAL-007304-TR3000 |
Description | IC RF AMP GPS 500MHZ-3GHZ SOT26 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 500MHz ~ 3GHz SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | MAAL-007304-TR3000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 500MHz ~ 3GHz | |
P1dB | - | |
Gain | 25.5dB | |
Noise Figure | 0.7dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 11.5mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.54600 | ¥135.46 |
25 | ¥12.09480 | ¥302.37 |
100 | ¥10.88540 | ¥1,088.54 |
250 | ¥9.67608 | ¥2,419.02 |
500 | ¥8.51768 | ¥4,258.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.51767 | ¥25,553.01 |