SKY67153-396LF | |
---|---|
DigiKey Part Number | 863-1560-2-ND - Tape & Reel (TR) 863-1560-1-ND - Cut Tape (CT) 863-1560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY67153-396LF |
Description | IC RF AMP GSM 700MHZ-3.8GHZ 8DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GSM, LTE, W-CDMA 700MHz ~ 3.8GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 700MHz ~ 3.8GHz | |
P1dB | 2dBm | |
Gain | 19dB | |
Noise Figure | 0.5dB | |
RF Type | GSM, LTE, W-CDMA | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 72mA | |
Test Frequency | 2.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.46000 | ¥52.46 |
10 | ¥46.80400 | ¥468.04 |
25 | ¥42.12600 | ¥1,053.15 |
100 | ¥38.38250 | ¥3,838.25 |
250 | ¥34.63784 | ¥8,659.46 |
500 | ¥31.08034 | ¥15,540.17 |
1,000 | ¥26.21235 | ¥26,212.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥24.90173 | ¥74,705.19 |