TG2016SMN 19.2000M-MCGNNM0 | |
---|---|
DigiKey Part Number | 114-TG2016SMN19.2000M-MCGNNM0TR-ND - Tape & Reel (TR) 114-TG2016SMN19.2000M-MCGNNM0CT-ND - Cut Tape (CT) 114-TG2016SMN19.2000M-MCGNNM0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2016SMN 19.2000M-MCGNNM0 |
Description | XTAL OSC TCXO 19.2000MHZ CSWV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TG2016SMN 19.2000M-MCGNNM0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 19.2 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.29700 | ¥62.97 |
50 | ¥5.88320 | ¥294.16 |
100 | ¥5.19930 | ¥519.93 |
500 | ¥4.92540 | ¥2,462.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.10449 | ¥4,104.49 |
3,000 | ¥3.96769 | ¥11,903.07 |
5,000 | ¥3.83086 | ¥19,154.30 |
10,000 | ¥3.69404 | ¥36,940.40 |