PE42553B-Z | |
---|---|
DigiKey Part Number | 1046-1137-2-ND - Tape & Reel (TR) 1046-1137-1-ND - Cut Tape (CT) 1046-1137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42553B-Z |
Description | IC RF SWITCH SPDT 8GHZ 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SPDT 8 GHz 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PE42553B-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | - | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 9kHz ~ 8GHz | |
Isolation | 45dB | |
Insertion Loss | 0.85dB | |
Test Frequency | 3GHz | |
P1dB | - | |
IIP3 | 66dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.35000 | ¥102.35 |
101 | ¥71.58020 | ¥7,229.60 |
1,000 | ¥47.69199 | ¥47,691.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥47.69199 | ¥143,075.97 |