CVHD-950X-100 | |
---|---|
DigiKey Part Number | 744-CVHD-950X-100TR-ND - Tape & Reel (TR) 744-CVHD-950X-100CT-ND - Cut Tape (CT) 744-CVHD-950X-100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CVHD-950X-100 |
Description | XTAL OSC VCXO 100.0000MHZ CMOS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 MHz VCXO CMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.559" L x 0.360" W (14.20mm x 9.14mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.76000 | ¥177.76 |
10 | ¥165.88400 | ¥1,658.84 |
50 | ¥162.92420 | ¥8,146.21 |
100 | ¥157.59130 | ¥15,759.13 |
500 | ¥154.03694 | ¥77,018.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥148.11245 | ¥148,112.45 |