IS21ES08GA-JQLI | |
---|---|
DigiKey Part Number | 706-IS21ES08GA-JQLI-ND |
Manufacturer | |
Manufacturer Product Number | IS21ES08GA-JQLI |
Description | IC FLASH 64GBIT EMMC 100LFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 64Gbit eMMC 100-LFBGA (14x18) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 8G x 8 | |
Memory Interface | eMMC | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-LFBGA (14x18) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.33000 | ¥83.33 |
10 | ¥77.19700 | ¥771.97 |
25 | ¥75.44480 | ¥1,886.12 |
40 | ¥75.04175 | ¥3,001.67 |
98 | ¥66.05959 | ¥6,473.84 |
294 | ¥62.78099 | ¥18,457.61 |
490 | ¥62.15224 | ¥30,454.60 |
980 | ¥60.08647 | ¥58,884.74 |