M95P32-IXMNT/E | |
---|---|
DigiKey Part Number | 497-M95P32-IXMNT/ETR-ND - Tape & Reel (TR) 497-M95P32-IXMNT/ECT-ND - Cut Tape (CT) 497-M95P32-IXMNT/EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95P32-IXMNT/E |
Description | IC EEPROM 32MBIT SPI 80MHZ 8SO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Mbit SPI 80 MHz 11 ns 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | M95P32-IXMNT/E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 1.5ms | |
Access Time | 11 ns | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.96300 | ¥129.63 |
25 | ¥12.22920 | ¥305.73 |
100 | ¥10.42070 | ¥1,042.07 |
250 | ¥9.78444 | ¥2,446.11 |
500 | ¥8.56134 | ¥4,280.67 |
1,000 | ¥7.09376 | ¥7,093.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.60449 | ¥16,511.23 |
5,000 | ¥6.35989 | ¥31,799.45 |
12,500 | ¥6.11528 | ¥76,441.00 |