LM4132CQ1MFT3.3 | |
---|---|
DigiKey Part Number | 296-LM4132CQ1MFT3.3TR-ND - Tape & Reel (TR) 296-LM4132CQ1MFT3.3CT-ND - Cut Tape (CT) 296-LM4132CQ1MFT3.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132CQ1MFT3.3 |
Description | IC VREF SERIES 0.2% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.2% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132CQ1MFT3.3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 20 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 310µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.7V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.56000 | ¥28.56 |
10 | ¥25.64800 | ¥256.48 |
25 | ¥24.24560 | ¥606.14 |
100 | ¥21.01250 | ¥2,101.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥19.93500 | ¥4,983.75 |
500 | ¥17.88774 | ¥8,943.87 |
1,250 | ¥15.08598 | ¥18,857.47 |
2,500 | ¥14.33169 | ¥35,829.22 |