Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
181,829 In Stock 11,919,000 Factory | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.54609 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.5V | 36 V | 100 mA | ±0.5% | 20ppm/°C Typical | - | - | - | - | 1 mA | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
6,897 In Stock | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥2.29533 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.5V | - | 15 mA | ±1% | 150ppm/°C | - | 35µVrms | - | - | 70 µA | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
9,744 In Stock | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥2.63538 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 4.096V | - | 15 mA | ±0.5% | 100ppm/°C | - | 80µVrms | - | - | 73 µA | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
328,574 In Stock 1,554,000 Factory | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥1.61840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.5V | - | 15 mA | ±0.5% | 100ppm/°C | - | 35µVrms | - | - | 68 µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
40,762 In Stock | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥1.14914 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 16 V | 20 mA | ±0.5% | - | - | - | - | - | 80 µA | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
82,846 In Stock 2,604,000 Factory | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥1.67366 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 1.225V | - | 12 mA | ±1% | 150ppm/°C | - | 20µVrms | - | - | 73 µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
97,616 In Stock 1,179,000 Factory | 1 : ¥3.83000 Cut Tape (CT) 3,000 : ¥1.78526 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.5V | 20 V | 100 mA | ±0.5% | 55ppm/°C | - | - | - | - | 50 µA | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
42,519 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.21675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 16 V | 20 mA | ±1% | - | - | - | - | - | 80 µA | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
23,471 In Stock | 1 : ¥3.69000 Cut Tape (CT) 2,500 : ¥0.67994 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | - | - | - | - | - | 700 µA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8,603 In Stock 637,421 Marketplace | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.33667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Shunt | Adjustable | 1.24V | 6 V | 15 mA | ±1% | - | - | - | - | - | 80 µA | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
247,197 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥0.86548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 18 V | 100 mA | ±0.5% | 20ppm/°C Typical | - | - | - | - | 80 µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
33,019 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.88095 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | - | - | - | - | - | 700 µA | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
9,012 In Stock 3,384,000 Factory | 1 : ¥4.34000 Cut Tape (CT) 3,000 : ¥1.53716 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.5V | - | 15 mA | ±1% | 150ppm/°C | - | 35µVrms | - | - | 73 µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
35,291 In Stock | 1 : ¥4.42000 Cut Tape (CT) 3,000 : ¥1.25920 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±0.5% | - | - | - | - | - | 700 µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
80,432 In Stock 3,978,000 Factory | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.61941 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.5V | 20 V | 100 mA | ±1% | 55ppm/°C | - | - | - | - | 50 µA | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
48,810 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥1.99006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.233V | 10 V | 12 mA | ±1% | 150ppm/°C | - | 20µVrms | - | - | 70 µA | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
18,751 In Stock | 1 : ¥4.85000 Cut Tape (CT) 3,000 : ¥1.80348 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.233V | 10 V | 12 mA | ±1% | 150ppm/°C | - | 20µVrms | - | - | 70 µA | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
22,718 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.74343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | - | - | - | - | - | 700 µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
13,452 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,000 : ¥2.02987 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.5V | - | 15 mA | ±1% | 150ppm/°C | - | 35µVrms | - | - | 70 µA | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
24,892 In Stock | 1 : ¥5.36000 Cut Tape (CT) 1,000 : ¥2.27161 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 1.225V | - | 12 mA | ±1% | 150ppm/°C | - | 20µVrms | - | - | 70 µA | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
23,128 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥2.22857 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 30 V | 15 mA | ±1% | - | - | - | - | - | 80 µA | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
13,674 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥2.22857 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 30 V | 15 mA | ±1% | - | - | - | - | - | 80 µA | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
43,311 In Stock 27,000 Factory | 1 : ¥5.95000 Cut Tape (CT) 3,000 : ¥2.28833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 10 V | 25 mA | ±2.5% | 50ppm/°C | - | - | - | - | 100 µA | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
7,750 In Stock | 1 : ¥6.04000 Cut Tape (CT) 3,000 : ¥2.34061 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.233V | 10 V | 12 mA | ±0.5% | 100ppm/°C | - | 20µVrms | - | - | 65 µA | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
22,058 In Stock | 1 : ¥6.12000 Cut Tape (CT) 3,000 : ¥2.36549 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 3V | - | 15 mA | ±1% | 150ppm/°C | - | 35µVrms | - | - | 82 µA | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |