Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
247,284 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥0.86548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 18 V | 100 mA | ±0.5% | 20ppm/°C Typical | - | - | - | - | 80 µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
1,729 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥0.90105 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Shunt | Adjustable | 1.24V | 18 V | 100 mA | ±0.5% | 20ppm/°C Typical | - | - | - | - | 80 µA | -40°C ~ 125°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92 | |||
61,096 In Stock 3,798,000 Factory | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥0.77120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 18 V | 100 mA | ±1% | 20ppm/°C Typical | - | - | - | - | 80 µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
20,638 In Stock 12,000 Factory | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥1.07104 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 18 V | 100 mA | ±1% | 20ppm/°C Typical | - | - | - | - | 80 µA | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
34,013 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.89263 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 18 V | 100 mA | ±0.5% | 20ppm/°C Typical | - | - | - | - | 80 µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
1,876 In Stock 220,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥0.47634 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Shunt | Adjustable | 1.24V | 18 V | 100 mA | ±1% | 20ppm/°C Typical | - | - | - | - | 80 µA | -40°C ~ 125°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92 | |||
2,950 In Stock 27,000 Factory | 1 : ¥3.40000 Cut Tape (CT) 3,000 : ¥1.20842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 18 V | 100 mA | ±0.5% | 20ppm/°C Typical | - | - | - | - | 80 µA | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
17,018 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.14926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Shunt | Adjustable | 1.24V | 18 V | 100 mA | ±1% | 20ppm/°C Typical | - | - | - | - | 80 µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
496 In Stock | 1 : ¥3.94000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Obsolete | Shunt | Adjustable | 1.24V | 18 V | 100 mA | ±1% | 20ppm/°C Typical | - | - | - | - | 80 µA | -40°C ~ 125°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92 | |||
0 In Stock 8,000 Factory Check Lead Time | 1,000 : ¥1.24182 Tape & Reel (TR) | Tape & Reel (TR) | Active | Shunt | Adjustable | 1.24V | 18 V | 100 mA | ±1% | 20ppm/°C Typical | - | - | - | - | 80 µA | -40°C ~ 125°C (TA) | Surface Mount | TO-243AA | SOT-89-3 | |||
0 In Stock Check Lead Time | 1,000 : ¥1.36595 Tape & Reel (TR) | Tape & Reel (TR) | Active | Shunt | Adjustable | 1.24V | 18 V | 100 mA | ±0.5% | 20ppm/°C Typical | - | - | - | - | 80 µA | -40°C ~ 125°C (TA) | Surface Mount | TO-243AA | SOT-89-3 | |||
0 In Stock | 1,000 : ¥2.58707 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Shunt | Adjustable | 1.24V | 18 V | 100 mA | ±1% | 20ppm/°C Typical | - | - | - | - | 80 µA | -40°C ~ 125°C (TA) | Surface Mount | TO-243AA | SOT-89-3 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Shunt | Adjustable | 1.24V | 18 V | 100 mA | ±0.5% | 20ppm/°C Typical | - | - | - | - | 80 µA | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | Obsolete | Cut Tape (CT) Tape & Box (TB) | Obsolete | Shunt | Adjustable | 1.24V | 18 V | 100 mA | ±0.5% | 20ppm/°C Typical | - | - | - | - | 80 µA | -40°C ~ 125°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Shunt | Adjustable | 1.24V | 18 V | 100 mA | ±1% | 20ppm/°C Typical | - | - | - | - | 80 µA | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Shunt | Adjustable | 1.24V | 18 V | 100 mA | ±0.5% | 20ppm/°C Typical | - | - | - | - | 80 µA | -40°C ~ 125°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92 | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Shunt | Adjustable | 1.24V | 18 V | 100 mA | ±1% | 20ppm/°C Typical | - | - | - | - | 80 µA | -40°C ~ 125°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92 |