AZ431LAZTR-G1 | |
---|---|
DigiKey Part Number | 31-AZ431LAZTR-G1CT-ND - Cut Tape (CT) 31-AZ431LAZTR-G1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AZ431LAZTR-G1 |
Description | IC VREF SHUNT ADJ 0.5% TO92 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 100 mA TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.47900 | ¥24.79 |
25 | ¥2.26920 | ¥56.73 |
100 | ¥1.68790 | ¥168.79 |
250 | ¥1.52932 | ¥382.33 |
500 | ¥1.26562 | ¥632.81 |
1,000 | ¥0.94922 | ¥949.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.90105 | ¥1,802.10 |
6,000 | ¥0.84642 | ¥5,078.52 |
10,000 | ¥0.79182 | ¥7,918.20 |
50,000 | ¥0.69899 | ¥34,949.50 |
100,000 | ¥0.68261 | ¥68,261.00 |