AZ431LBNTR-G1 | |
---|---|
DigiKey Part Number | AZ431LBNTR-G1DITR-ND - Tape & Reel (TR) AZ431LBNTR-G1DICT-ND - Cut Tape (CT) AZ431LBNTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ431LBNTR-G1 |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ431LBNTR-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.61000 | ¥26.10 |
25 | ¥2.35640 | ¥58.91 |
100 | ¥1.62800 | ¥162.80 |
250 | ¥1.37108 | ¥342.77 |
500 | ¥1.11400 | ¥557.00 |
1,000 | ¥0.85692 | ¥856.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77120 | ¥2,313.60 |
6,000 | ¥0.72837 | ¥4,370.22 |
15,000 | ¥0.66410 | ¥9,961.50 |
30,000 | ¥0.62126 | ¥18,637.80 |
75,000 | ¥0.55699 | ¥41,774.25 |
150,000 | ¥0.53557 | ¥80,335.50 |