LMT84DCKR | |
---|---|
DigiKey Part Number | 296-38163-2-ND - Tape & Reel (TR) 296-38163-1-ND - Cut Tape (CT) 296-38163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMT84DCKR |
Description | SENSOR ANALOG -50C-150C SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 5.5mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMT84DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.5V ~ 5.5V | |
Resolution | 5.5mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.7°C | |
Test Condition | 0°C ~ 150°C | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.23400 | ¥42.34 |
25 | ¥3.65200 | ¥91.30 |
50 | ¥3.51960 | ¥175.98 |
100 | ¥2.99840 | ¥299.84 |
500 | ¥2.60750 | ¥1,303.75 |
1,000 | ¥2.28156 | ¥2,281.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.18376 | ¥6,551.28 |
6,000 | ¥2.02078 | ¥12,124.68 |
9,000 | ¥1.89042 | ¥17,013.78 |
15,000 | ¥1.84478 | ¥27,671.70 |
30,000 | ¥1.79263 | ¥53,778.90 |