FQD7N20LTM | |
---|---|
DigiKey Part Number | FQD7N20LTMTR-ND - Tape & Reel (TR) FQD7N20LTMCT-ND - Cut Tape (CT) FQD7N20LTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD7N20LTM |
Description | MOSFET N-CH 200V 5.5A DPAK |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 5.5A (Tc) 2.5W (Ta), 45W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 2.75A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 45W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.99300 | ¥59.93 |
100 | ¥4.15090 | ¥415.09 |
500 | ¥3.46848 | ¥1,734.24 |
1,000 | ¥2.95192 | ¥2,951.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.62904 | ¥6,572.60 |
5,000 | ¥2.49067 | ¥12,453.35 |
12,500 | ¥2.30619 | ¥28,827.38 |
25,000 | ¥2.28335 | ¥57,083.75 |