FDD7N20TM | |
---|---|
DigiKey Part Number | FDD7N20TMTR-ND - Tape & Reel (TR) FDD7N20TMCT-ND - Cut Tape (CT) FDD7N20TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD7N20TM |
Description | MOSFET N-CH 200V 5A D-PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 5A (Tc) 43W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 690mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.7 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 43W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.80400 | ¥58.04 |
100 | ¥4.01870 | ¥401.87 |
500 | ¥3.35782 | ¥1,678.91 |
1,000 | ¥2.85775 | ¥2,857.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.54517 | ¥6,362.93 |
5,000 | ¥2.41120 | ¥12,056.00 |
12,500 | ¥2.23259 | ¥27,907.38 |
25,000 | ¥2.21049 | ¥55,262.25 |