IPB60R060P7ATMA1 | |
---|---|
DigiKey Part Number | IPB60R060P7ATMA1TR-ND - Tape & Reel (TR) IPB60R060P7ATMA1CT-ND - Cut Tape (CT) IPB60R060P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB60R060P7ATMA1 |
Description | MOSFET N-CH 600V 48A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 48A (Tc) 164W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 15.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 800µA | |
Gate Charge (Qg) (Max) @ Vgs | 67 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2895 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 164W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.58000 | ¥44.58 |
10 | ¥37.42000 | ¥374.20 |
100 | ¥30.27040 | ¥3,027.04 |
500 | ¥26.90682 | ¥13,453.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.03901 | ¥23,039.01 |
2,000 | ¥21.69367 | ¥43,387.34 |