RX8130CE B0 | |
---|---|
DigiKey Part Number | 114-RX8130CEB0TR-ND - Tape & Reel (TR) 114-RX8130CEB0CT-ND - Cut Tape (CT) 114-RX8130CEB0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX8130CE B0 |
Description | IC RTC TIME EVENT REC I2C 10SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Time Event Recorder I2C 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | RX8130CE B0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Time Event Recorder | |
Features | Alarm | |
Memory Size | - | |
Time Format | - | |
Date Format | - | |
Interface | I2C | |
Voltage - Supply | 1.25V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.5µA @ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.25600 | ¥112.56 |
25 | ¥10.67920 | ¥266.98 |
100 | ¥8.77300 | ¥877.30 |
250 | ¥8.20060 | ¥2,050.15 |
500 | ¥7.24712 | ¥3,623.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.72141 | ¥5,721.41 |
2,000 | ¥5.33999 | ¥10,679.98 |
5,000 | ¥5.07299 | ¥25,364.95 |
10,000 | ¥4.88227 | ¥48,822.70 |