SIHB053N60E-GE3 | |
---|---|
DigiKey Part Number | 742-SIHB053N60E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHB053N60E-GE3 |
Description | E SERIES POWER MOSFET D2PAK (TO- |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 47A (Tc) 278W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 54mOhm @ 26.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 92 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3722 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 278W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.92000 | ¥49.92 |
25 | ¥39.56160 | ¥989.04 |
100 | ¥33.91060 | ¥3,391.06 |
500 | ¥30.14280 | ¥15,071.40 |
1,000 | ¥25.80974 | ¥25,809.74 |
2,000 | ¥24.30258 | ¥48,605.16 |