NB12K00103JBB | |
---|---|
DigiKey Part Number | 478-10978-2-ND - Tape & Reel (TR) 478-10978-1-ND - Cut Tape (CT) 478-10978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB12K00103JBB |
Description | THERMISTOR NTC 10KOHM 3630K 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3630K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 120 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.54500 | ¥25.45 |
25 | ¥2.23640 | ¥55.91 |
50 | ¥2.10000 | ¥105.00 |
100 | ¥1.78970 | ¥178.97 |
500 | ¥1.47990 | ¥739.95 |
1,000 | ¥1.23902 | ¥1,239.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.17017 | ¥4,680.68 |
8,000 | ¥1.03249 | ¥8,259.92 |
12,000 | ¥0.99807 | ¥11,976.84 |
20,000 | ¥0.98087 | ¥19,617.40 |
28,000 | ¥0.96366 | ¥26,982.48 |