56000001009

DigiKey Part Number
WK6235-ND
Manufacturer
Manufacturer Product Number
56000001009
Description
FUSE HOLDER RADIAL 250V 6.3A PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fuse Holder 6.3 A 250V 1 Circuit Radial Through Hole
Datasheet
 Datasheet
EDA/CAD Models
56000001009 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
Radial 0.2" (5.08mm) Pitch
Current Rating (Amps)
6.3 A
For Use With/Related Products
Fuse Type
Radial
Fuseholder Type
Holder
Number of Circuits
1
Voltage
250V
Orientation
Vertical
Termination Style
PC Pin
Contact Material
Copper Alloy
Contact Finish
Tin
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.48000¥7.48
5¥7.29400¥36.47
10¥6.81800¥68.18
50¥5.64140¥282.07
100¥4.70200¥470.20
250¥4.58420¥1,146.05
500¥3.87894¥1,939.47
1,000¥3.40882¥3,408.82
5,000¥3.05619¥15,280.95
Manufacturers Standard Package