FQD13N10LTM | |
---|---|
DigiKey Part Number | FQD13N10LTMTR-ND - Tape & Reel (TR) FQD13N10LTMCT-ND - Cut Tape (CT) FQD13N10LTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD13N10LTM |
Description | MOSFET N-CH 100V 10A DPAK |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 10A (Tc) 2.5W (Ta), 40W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 520 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 40W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.01600 | ¥50.16 |
100 | ¥3.47360 | ¥347.36 |
500 | ¥2.90266 | ¥1,451.33 |
1,000 | ¥2.47033 | ¥2,470.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.20013 | ¥5,500.33 |
5,000 | ¥2.08434 | ¥10,421.70 |
12,500 | ¥1.92994 | ¥24,124.25 |
25,000 | ¥1.91083 | ¥47,770.75 |