NCV890430MW50TXG | |
---|---|
DigiKey Part Number | NCV890430MW50TXGOSTR-ND - Tape & Reel (TR) NCV890430MW50TXGOSCT-ND - Cut Tape (CT) NCV890430MW50TXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV890430MW50TXG |
Description | IC REG BCK PWM SIGNAL 600MA 8DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive PWM Signal 5V 1 Output 600mA 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCV890430MW50TXG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 37V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.73600 | ¥197.36 |
25 | ¥18.65600 | ¥466.40 |
100 | ¥15.34000 | ¥1,534.00 |
250 | ¥13.76456 | ¥3,441.14 |
500 | ¥13.26704 | ¥6,633.52 |
1,000 | ¥11.02823 | ¥11,028.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.61364 | ¥31,840.92 |
6,000 | ¥10.28196 | ¥61,691.76 |