FQB5N90TM | |
---|---|
DigiKey Part Number | FQB5N90TMTR-ND - Tape & Reel (TR) FQB5N90TMCT-ND - Cut Tape (CT) FQB5N90TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQB5N90TM |
Description | MOSFET N-CH 900V 5.4A D2PAK |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 5.4A (Tc) 3.13W (Ta), 158W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.3Ohm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1550 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.13W (Ta), 158W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.05000 | ¥24.05 |
10 | ¥20.20400 | ¥202.04 |
100 | ¥16.34820 | ¥1,634.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥14.53135 | ¥11,625.08 |
1,600 | ¥12.44253 | ¥19,908.05 |
2,400 | ¥11.71594 | ¥28,118.26 |
5,600 | ¥11.24025 | ¥62,945.40 |