AP7361C-FGE-7 | |
---|---|
DigiKey Part Number | AP7361C-FGE-7DITR-ND - Tape & Reel (TR) AP7361C-FGE-7DICT-ND - Cut Tape (CT) AP7361C-FGE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361C-FGE-7 |
Description | IC REG LINEAR POS ADJ 1A 8UDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A U-DFN3030-8 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.36V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UDFN Exposed Pad | |
Supplier Device Package | U-DFN3030-8 (Type E) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.57300 | ¥45.73 |
25 | ¥4.26600 | ¥106.65 |
100 | ¥3.41280 | ¥341.28 |
250 | ¥3.16932 | ¥792.33 |
500 | ¥2.68166 | ¥1,340.83 |
1,000 | ¥2.07215 | ¥2,072.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.88932 | ¥5,667.96 |
6,000 | ¥1.76742 | ¥10,604.52 |
15,000 | ¥1.64553 | ¥24,682.95 |
30,000 | ¥1.56021 | ¥46,806.30 |