LDO-DI-KIT | |
---|---|
DigiKey Part Number | LDO-DI-KIT-ND |
Manufacturer | |
Manufacturer Product Number | LDO-DI-KIT |
Description | LDO KIT |
Customer Reference | |
Detailed Description | Integrated Circuit Kit Regulators 250 Pieces (25 Values - 10 Each) Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Book | |
Part Status | Active | |
Kit Type | Regulators | |
Quantity | 250 Pieces (25 Values - 10 Each) | |
Kit Contents | Assorted | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥262.63000 | ¥262.63 |