1311 | |
---|---|
DigiKey Part Number | 1528-1743-ND |
Manufacturer | |
Manufacturer Product Number | 1311 |
Description | HOOK-UP 22AWG SOLID - 6 X 25FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hook Up Wire, 22 AWG Kit 6 Spools, 25 ft each |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Dispenser | |
Part Status | Active | |
Kit Type | Hook Up Wire, 22 AWG | |
Values | 6 Spools, 25 ft each |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.01000 | ¥135.01 |