WK-1 | |
---|---|
DigiKey Part Number | BKWK-1-ND |
Manufacturer | |
Manufacturer Product Number | WK-1 |
Description | JUMPER KIT VARIOUS 22AWG 350PCS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Kit - Pre-Formed for Breadboard Various 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Kit - Pre-Formed for Breadboard | |
Length | Various | |
Color | Various | |
Wire Gauge | 22 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥228.55000 | ¥228.55 |