PB-103M | |
---|---|
DigiKey Part Number | GSPB-103M-ND |
Manufacturer | |
Manufacturer Product Number | PB-103M |
Description | BREADBOARD ASSEMBLY 9.06X6.89" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Assembly (On Frame) 9.06" L x 6.89" W (230.0mm x 175.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Assembly (On Frame) | |
Number of Terminal Strips | 3 | |
Number of Distribution Buses | 5 | |
Number of Tie Points (Total) | 2390 | |
Number of 5-Tie Point Terminals | 378 | |
Number of Binding Posts | 4 | |
Size / Dimension | 9.06" L x 6.89" W (230.0mm x 175.0mm) | |
Includes | - | |
Wire Gauge | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥397.86000 | ¥397.86 |