SN74HCT00N | |
---|---|
DigiKey Part Number | 296-1603-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT00N |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT00N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 18ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥5.38100 | ¥53.81 |
25 | ¥5.05640 | ¥126.41 |
100 | ¥4.12730 | ¥412.73 |
250 | ¥3.83372 | ¥958.43 |
500 | ¥3.26276 | ¥1,631.38 |
1,000 | ¥2.61021 | ¥2,610.21 |
2,500 | ¥2.36552 | ¥5,913.80 |
5,000 | ¥2.20236 | ¥11,011.80 |