SN74HCT245N | |
---|---|
DigiKey Part Number | 296-1612-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT245N |
Description | IC TXRX NON-INVERT 5.5V 20DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT245N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
20 | ¥6.19000 | ¥123.80 |
40 | ¥5.87400 | ¥234.96 |
100 | ¥4.82490 | ¥482.49 |
260 | ¥4.51035 | ¥1,172.69 |
500 | ¥3.98586 | ¥1,992.93 |
1,000 | ¥3.14682 | ¥3,146.82 |
2,500 | ¥2.93701 | ¥7,342.52 |
5,000 | ¥2.79013 | ¥13,950.65 |