CD74HCT688E | |
---|---|
DigiKey Part Number | 296-2131-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT688E |
Description | IC COMPARATOR IDENTITY 8B 20DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT688E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 4mA, 4mA | |
Max Propagation Delay @ V, Max CL | 34ns @ 4.5V, 50pF | |
Current - Quiescent (Iq) | 8 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
20 | ¥8.08050 | ¥161.61 |
40 | ¥7.67025 | ¥306.81 |
100 | ¥6.29940 | ¥629.94 |
260 | ¥5.88873 | ¥1,531.07 |
500 | ¥5.20410 | ¥2,602.05 |
1,000 | ¥4.10847 | ¥4,108.47 |
2,500 | ¥3.83459 | ¥9,586.48 |
5,000 | ¥3.64287 | ¥18,214.35 |