SN74LVC245AN | |
---|---|
DigiKey Part Number | 296-8503-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC245AN |
Description | IC TXRX NON-INVERT 3.6V 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC245AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.16000 | ¥12.16 |
20 | ¥10.86450 | ¥217.29 |
40 | ¥10.31400 | ¥412.56 |
100 | ¥8.47230 | ¥847.23 |
260 | ¥7.91954 | ¥2,059.08 |
500 | ¥6.99872 | ¥3,499.36 |
1,000 | ¥5.52528 | ¥5,525.28 |
2,500 | ¥5.15690 | ¥12,892.25 |
5,000 | ¥4.89905 | ¥24,495.25 |