SN74LV125AN | |
---|---|
DigiKey Part Number | 296-34037-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV125AN |
Description | IC BUF NON-INVERT 5.5V 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV125AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.50000 | ¥55.00 |
25 | ¥5.16520 | ¥129.13 |
100 | ¥4.21410 | ¥421.41 |
250 | ¥3.91432 | ¥978.58 |
500 | ¥3.33146 | ¥1,665.73 |
1,000 | ¥2.66513 | ¥2,665.13 |
2,500 | ¥2.41530 | ¥6,038.25 |
5,000 | ¥2.24874 | ¥11,243.70 |