LD1085V50 | |
---|---|
DigiKey Part Number | 497-3436-5-ND |
Manufacturer | |
Manufacturer Product Number | LD1085V50 |
Description | IC REG LINEAR 5V 3A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | LD1085V50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥13.04500 | ¥130.45 |
50 | ¥12.30640 | ¥615.32 |
100 | ¥10.48560 | ¥1,048.56 |
250 | ¥9.84584 | ¥2,461.46 |
500 | ¥8.61504 | ¥4,307.52 |
1,000 | ¥7.13818 | ¥7,138.18 |
2,500 | ¥6.64590 | ¥16,614.75 |
5,000 | ¥6.39977 | ¥31,998.85 |