CMT-1203-SMT-TR | |
---|---|
DigiKey Part Number | 102-2197-2-ND - Tape & Reel (TR) 102-2197-1-ND - Cut Tape (CT) 102-2197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMT-1203-SMT-TR |
Description | BUZZER PIEZO 5V 12X12MM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 5mA 4kHz 81dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMT-1203-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 25V (Max) | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 81dB @ 5V, 10cm | |
Current - Supply | 5mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 120°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
10 | ¥10.95800 | ¥109.58 |
25 | ¥10.13000 | ¥253.25 |
50 | ¥9.52640 | ¥476.32 |
100 | ¥8.94330 | ¥894.33 |
250 | ¥8.28596 | ¥2,071.49 |
500 | ¥7.67676 | ¥3,838.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.60595 | ¥8,605.95 |