BA50DD0T

DigiKey Part Number
BA50DD0T-ND
Manufacturer
Manufacturer Product Number
BA50DD0T
Description
IC REG LINEAR 5V 2A TO220FP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
BA50DD0T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 2A
Current - Output
Current - Quiescent (Iq)
120 µA
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.52000¥26.52
10¥23.84500¥238.45
50¥22.54420¥1,127.21
100¥19.53830¥1,953.83
250¥18.53624¥4,634.06
500¥16.63274¥8,316.37
1,000¥14.02757¥14,027.57
2,500¥13.32618¥33,315.45
5,000¥12.82519¥64,125.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.