3557-10

DigiKey Part Number
36-3557-10-ND
Manufacturer
Manufacturer Product Number
3557-10
Description
FUSE HOLDER BLADE 30A PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 1 Circuit Blade Through Hole
Datasheet
 Datasheet
EDA/CAD Models
3557-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
30 A
For Use With/Related Products
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
-
Orientation
Vertical
Termination Style
PC Pin
Contact Material
Brass
Contact Finish
Tin Nickel
Approval Agency
UL
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.77000¥9.77
25¥8.08160¥202.04
100¥7.40850¥740.85
250¥6.73468¥1,683.67
500¥6.06114¥3,030.57
1,000¥5.38777¥5,387.77
2,500¥4.88263¥12,206.57
5,000¥4.71428¥23,571.40
Manufacturers Standard Package