3557-20 | |
---|---|
DigiKey Part Number | 36-3557-20-ND |
Manufacturer | |
Manufacturer Product Number | 3557-20 |
Description | FUSE HOLDER BLADE 30A PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 500V 1 Circuit Blade Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3557-20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 500V | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin Nickel | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
25 | ¥8.08160 | ¥202.04 |
100 | ¥7.40850 | ¥740.85 |
250 | ¥6.73468 | ¥1,683.67 |
500 | ¥6.06114 | ¥3,030.57 |
1,000 | ¥5.38777 | ¥5,387.77 |
2,500 | ¥4.88263 | ¥12,206.57 |
5,000 | ¥4.71428 | ¥23,571.40 |