3522-2 | |
---|---|
DigiKey Part Number | 36-3522-2-ND |
Manufacturer | |
Manufacturer Product Number | 3522-2 |
Description | FUSE CLIP BLADE 500V 20A PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 20 A 500V 1 Circuit Blade Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3522-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 500V | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin Nickel | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.15000 | ¥7.15 |
25 | ¥6.50360 | ¥162.59 |
100 | ¥6.36680 | ¥636.68 |
250 | ¥5.97544 | ¥1,493.86 |
500 | ¥5.32278 | ¥2,661.39 |
1,000 | ¥4.62648 | ¥4,626.48 |
2,500 | ¥4.12951 | ¥10,323.77 |
5,000 | ¥3.89980 | ¥19,499.00 |