3522-3 | |
---|---|
DigiKey Part Number | 36-3522-3-ND |
Manufacturer | |
Manufacturer Product Number | 3522-3 |
Description | FUSE CLIP BLADE 500V 30A PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 500V 1 Circuit Blade Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3522-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 500V | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin Nickel | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
25 | ¥8.19160 | ¥204.79 |
100 | ¥8.01920 | ¥801.92 |
250 | ¥7.54228 | ¥1,885.57 |
500 | ¥6.74742 | ¥3,373.71 |
1,000 | ¥5.83949 | ¥5,839.49 |
2,500 | ¥5.21040 | ¥13,026.00 |