0287015.PXCN | |
---|---|
DigiKey Part Number | F4200-ND |
Manufacturer | |
Manufacturer Product Number | 0287015.PXCN |
Description | FUSE AUTO 15A 32VDC BLADE ATO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 A AC 32 V DC Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 340.0 | |
Approval Agency | CSA, UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | Blue | |
Size / Dimension | 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) | |
DC Cold Resistance | 0.0048 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
5 | ¥2.91400 | ¥14.57 |
10 | ¥2.81600 | ¥28.16 |
50 | ¥2.37040 | ¥118.52 |
100 | ¥1.96820 | ¥196.82 |
250 | ¥1.78944 | ¥447.36 |
500 | ¥1.52094 | ¥760.47 |
2,000 | ¥1.25262 | ¥2,505.24 |
6,000 | ¥1.22902 | ¥7,374.12 |