FHAC0002SXJ | |
---|---|
DigiKey Part Number | FHAC0002SXJ-ND |
Manufacturer | |
Manufacturer Product Number | FHAC0002SXJ |
Description | FUSE HLDR BLADE 32V 30A IN LINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.93000 | ¥63.93 |
5 | ¥61.68400 | ¥308.42 |
10 | ¥59.38900 | ¥593.89 |
50 | ¥45.68720 | ¥2,284.36 |
100 | ¥38.83440 | ¥3,883.44 |
300 | ¥36.54983 | ¥10,964.95 |
500 | ¥31.98106 | ¥15,990.53 |
1,000 | ¥30.83893 | ¥30,838.93 |