776286-1 | |
---|---|
DigiKey Part Number | A106372-ND |
Manufacturer | |
Manufacturer Product Number | 776286-1 |
Description | CONN PLUG HSG 8POS AMPSEAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 776286-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.07000 | ¥56.07 |
10 | ¥50.71200 | ¥507.12 |
25 | ¥47.90600 | ¥1,197.65 |
50 | ¥46.73840 | ¥2,336.92 |
100 | ¥44.40190 | ¥4,440.19 |
250 | ¥39.72824 | ¥9,932.06 |
500 | ¥37.39122 | ¥18,695.61 |
1,000 | ¥32.71730 | ¥32,717.30 |
2,500 | ¥31.08140 | ¥77,703.50 |