776273-1 | |
---|---|
DigiKey Part Number | A106371-ND |
Manufacturer | |
Manufacturer Product Number | 776273-1 |
Description | CONN PLUG HSG 14POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 776273-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.92000 | ¥60.92 |
10 | ¥55.05500 | ¥550.55 |
25 | ¥52.01400 | ¥1,300.35 |
50 | ¥50.74480 | ¥2,537.24 |
100 | ¥48.20800 | ¥4,820.80 |
250 | ¥43.13332 | ¥10,783.33 |
500 | ¥40.59618 | ¥20,298.09 |
1,000 | ¥35.52169 | ¥35,521.69 |