770854-1 | |
---|---|
DigiKey Part Number | A106370-ND |
Manufacturer | |
Manufacturer Product Number | 770854-1 |
Description | CONN SOCKET 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770854-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.24800 | ¥12.48 |
25 | ¥1.15600 | ¥28.90 |
50 | ¥1.09200 | ¥54.60 |
100 | ¥1.03280 | ¥103.28 |
250 | ¥0.95792 | ¥239.48 |
500 | ¥0.90522 | ¥452.61 |
1,000 | ¥0.85546 | ¥855.46 |
2,500 | ¥0.79382 | ¥1,984.55 |