776164-4 | |
---|---|
DigiKey Part Number | A105233-ND |
Manufacturer | |
Manufacturer Product Number | 776164-4 |
Description | CONN PLUG HSG 35POS 4.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 35 Rectangular Connectors - Housings Plug Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776164-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.12000 | ¥158.12 |
10 | ¥137.02200 | ¥1,370.22 |
28 | ¥129.87321 | ¥3,636.45 |
56 | ¥127.99089 | ¥7,167.49 |
112 | ¥112.93321 | ¥12,648.52 |
252 | ¥105.40413 | ¥26,561.84 |
504 | ¥103.14528 | ¥51,985.22 |