776286-2 | |
---|---|
DigiKey Part Number | A105125-ND |
Manufacturer | |
Manufacturer Product Number | 776286-2 |
Description | CONN PLUG HSG 8POS AMPSEAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 776286-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.39000 | ¥57.39 |
10 | ¥51.87000 | ¥518.70 |
25 | ¥49.00280 | ¥1,225.07 |
56 | ¥47.80750 | ¥2,677.22 |
112 | ¥45.41705 | ¥5,086.71 |
280 | ¥40.63646 | ¥11,378.21 |
504 | ¥38.24595 | ¥19,275.96 |
1,008 | ¥33.46522 | ¥33,732.94 |
2,520 | ¥31.79195 | ¥80,115.71 |