DTP4P-L012-GKT | |
---|---|
DigiKey Part Number | 1734-DTP4P-L012-GKT-ND |
Manufacturer | |
Manufacturer Product Number | DTP4P-L012-GKT |
Description | GASKET, 4P, BLK, DTP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket For DTP Series |
Datasheet | Datasheet |
EDA/CAD Models | DTP4P-L012-GKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Gasket | |
Number of Positions | 4 | |
For Use With/Related Products | DTP Series | |
Features | Cap (Cover) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥7.37400 | ¥73.74 |
25 | ¥7.07200 | ¥176.80 |
50 | ¥6.92180 | ¥346.09 |
100 | ¥6.62060 | ¥662.06 |
250 | ¥6.01908 | ¥1,504.77 |
500 | ¥5.41698 | ¥2,708.49 |
1,000 | ¥4.81517 | ¥4,815.17 |
2,500 | ¥4.36373 | ¥10,909.33 |