114017-ZZ | |
---|---|
DigiKey Part Number | 1734-1115-ND |
Manufacturer | |
Manufacturer Product Number | 114017-ZZ |
Description | CONN SEALING PLUG WHITE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing White |
Datasheet | Datasheet |
EDA/CAD Models | 114017-ZZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
For Use With/Related Products | HD Series Connectors, Contact SZ 12, 16 | |
Shell Size - Insert | - | |
Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.27800 | ¥22.78 |
25 | ¥2.00960 | ¥50.24 |
50 | ¥1.84820 | ¥92.41 |
100 | ¥1.77510 | ¥177.51 |
250 | ¥1.59380 | ¥398.45 |
500 | ¥1.52138 | ¥760.69 |
1,000 | ¥1.26787 | ¥1,267.87 |
2,500 | ¥1.15922 | ¥2,898.05 |