A114017 | |
---|---|
DigiKey Part Number | 889-1058-ND |
Manufacturer | |
Manufacturer Product Number | A114017 |
Description | CONN SEALING PLUG SZ 12 & 16 WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing 12, 16 White |
Datasheet | Datasheet |
EDA/CAD Models | A114017 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
For Use With/Related Products | AHD and AT™ Series | |
Shell Size - Insert | 12, 16 | |
Material | - | |
Features | - | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.28000 | ¥1.28 |
10 | ¥1.01200 | ¥10.12 |
25 | ¥0.83640 | ¥20.91 |
50 | ¥0.77200 | ¥38.60 |
100 | ¥0.74730 | ¥74.73 |
250 | ¥0.64404 | ¥161.01 |
500 | ¥0.61820 | ¥309.10 |
1,000 | ¥0.54093 | ¥540.93 |
2,500 | ¥0.48940 | ¥1,223.50 |